10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXAMP

DigiKey Part Number
720-VJ1206Y103KXAMPTR-ND - Tape & Reel (TR)
720-VJ1206Y103KXAMPCT-ND - Cut Tape (CT)
720-VJ1206Y103KXAMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXAMP
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38200kr.13.82
50kr.1.01700kr.50.85
100kr.0.90410kr.90.41
500kr.0.71414kr.357.07
1.000kr.0.65543kr.655.43
2.500kr.0.59363kr.1,484.08
5.000kr.0.55639kr.2,781.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52573kr.5,257.30
20.000kr.0.50051kr.10,010.20
30.000kr.0.48787kr.14,636.10
50.000kr.0.47386kr.23,693.00
70.000kr.0.46567kr.32,596.90
100.000kr.0.45779kr.45,779.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750