1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXEMC

DigiKey Part Number
720-VJ1206Y102KXEMCTR-ND - Tape & Reel (TR)
720-VJ1206Y102KXEMCCT-ND - Cut Tape (CT)
720-VJ1206Y102KXEMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102KXEMC
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXEMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
50kr.1.53300kr.76.65
100kr.1.37580kr.137.58
500kr.1.11014kr.555.07
1.000kr.1.02803kr.1,028.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.92670kr.2,780.10
6.000kr.0.87713kr.5,262.78
9.000kr.0.85230kr.7,670.70
15.000kr.0.82478kr.12,371.70
21.000kr.0.80869kr.16,982.49
30.000kr.0.79322kr.23,796.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000