
VJ1206Y102KXEAC | |
|---|---|
DigiKey Part Number | 720-1795-2-ND - Tape & Reel (TR) 720-1795-1-ND - Cut Tape (CT) 720-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXEAC |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79200 | kr.17.92 |
| 50 | kr.1.33760 | kr.66.88 |
| 100 | kr.1.19810 | kr.119.81 |
| 500 | kr.0.96166 | kr.480.83 |
| 1.000 | kr.0.88877 | kr.888.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67895 | kr.2,036.85 |
| 6.000 | kr.0.64153 | kr.3,849.18 |
| 9.000 | kr.0.62832 | kr.5,654.88 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

