1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXCAC

DigiKey Part Number
720-VJ1206Y102KXCACTR-ND - Tape & Reel (TR)
720-VJ1206Y102KXCACCT-ND - Cut Tape (CT)
720-VJ1206Y102KXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102KXCAC
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.022
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97760kr.48.88
100kr.0.86860kr.86.86
500kr.0.68434kr.342.17
1.000kr.0.62760kr.627.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55762kr.1,672.86
6.000kr.0.52338kr.3,140.28
9.000kr.0.50623kr.4,556.07
15.000kr.0.48723kr.7,308.45
21.000kr.0.47613kr.9,998.73
30.000kr.0.46545kr.13,963.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500