VJ1206Y102KXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42503
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44700
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42503
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41196
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88584
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84661
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88584
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84661
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43657
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43657
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41504
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXBPW1BC

DigiKey Part Number
VJ1206Y102KXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y102KXBPW1BC
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.28521kr.4,278.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.28521
Unit Price with VAT:kr.0.35651