Parametric Equivalent
Upgrade
Upgrade

VJ1206V105ZXARW1BC | |
|---|---|
DigiKey Part Number | VJ1206V105ZXARW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206V105ZXARW1BC |
Description | CAP CER 1UF 50V Y5V 1206 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V105ZXARW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206V105ZXATW1BC | Vishay Vitramon | 35 | 720-1790-1-ND | kr.2.66000 | Parametric Equivalent |
| 12065G105ZAT2A | KYOCERA AVX | 33.395 | 478-KGM31NV51H105ZUCT-ND | kr.1.97000 | Upgrade |
| CC1206ZRY5V9BB105 | YAGEO | 3.375 | 311-2013-1-ND | kr.1.65000 | Upgrade |




