Upgrade
Upgrade
Upgrade
Upgrade

VJ1206H104MXAAT | |
|---|---|
DigiKey Part Number | VJ1206H104MXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206H104MXAAT |
Description | CAP CER 0.1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206H104MXAAT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H104JXAAT | Vishay Vitramon | 46 | 720-VJ1206H104JXAATCT-ND | kr.6.40000 | Upgrade |
| VJ1206H104JXAMT | Vishay Vitramon | 0 | VJ1206H104JXAMT-ND | kr.1.92477 | Upgrade |
| VJ1206H104KXAAT | Vishay Vitramon | 0 | VJ1206H104KXAAT-ND | kr.1.83301 | Upgrade |
| C3216X8R2A104K115AA | TDK | 56.416 | 445-2521-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.83301 | kr.10,998.06 |
| Unit Price without VAT: | kr.1.83301 |
|---|---|
| Unit Price with VAT: | kr.2.29126 |



