Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A8R2BXBMC | |
|---|---|
DigiKey Part Number | VJ1206A8R2BXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A8R2BXBMC |
Description | CAP CER 8.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A8R2BXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A8R2BXCAC | Vishay Vitramon | 0 | VJ1206A8R2BXCAC-ND | kr.5.68483 | Upgrade |
| VJ1206A8R2BXCAP | Vishay Vitramon | 0 | VJ1206A8R2BXCAP-ND | kr.5.57346 | Upgrade |
| VJ1206A8R2BXCMC | Vishay Vitramon | 0 | VJ1206A8R2BXCMC-ND | kr.5.68483 | Upgrade |
| VJ1206A8R2BXCMP | Vishay Vitramon | 0 | VJ1206A8R2BXCMP-ND | kr.5.57346 | Upgrade |
| VJ1206A8R2BXBAC | Vishay Vitramon | 0 | VJ1206A8R2BXBAC-ND | kr.1.17937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.08484 | kr.18,509.04 |
| Unit Price without VAT: | kr.3.08484 |
|---|---|
| Unit Price with VAT: | kr.3.85605 |


