Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A821GXBAT | |
|---|---|
DigiKey Part Number | VJ1206A821GXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A821GXBAT |
Description | CAP CER 820PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A821GXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A821FXBAT | Vishay Vitramon | 0 | VJ1206A821FXBAT-ND | kr.3.53513 | Upgrade |
| VJ1206A821FXCAR | Vishay Vitramon | 0 | VJ1206A821FXCAR-ND | kr.3.10379 | Upgrade |
| VJ1206A821FXCAT | Vishay Vitramon | 0 | VJ1206A821FXCAT-ND | kr.3.17857 | Upgrade |
| VJ1206A821FXCMR | Vishay Vitramon | 0 | VJ1206A821FXCMR-ND | kr.3.10379 | Upgrade |
| VJ1206A821FXCMT | Vishay Vitramon | 0 | VJ1206A821FXCMT-ND | kr.3.17857 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.85815 | kr.17,148.90 |
| Unit Price without VAT: | kr.2.85815 |
|---|---|
| Unit Price with VAT: | kr.3.57269 |



