VJ1206A820GXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.42683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.33293
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.42683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.33293
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.22405
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.16563
Datasheet
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A820GXBMC

DigiKey Part Number
VJ1206A820GXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A820GXBMC
Description
CAP CER 82PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A820GXBMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A820FXBACVishay Vitramon0VJ1206A820FXBAC-NDkr.2.74405Upgrade
VJ1206A820FXBAPVishay Vitramon0VJ1206A820FXBAP-NDkr.2.67649Upgrade
VJ1206A820FXBMCVishay Vitramon0VJ1206A820FXBMC-NDkr.2.74405Upgrade
VJ1206A820FXBMPVishay Vitramon0VJ1206A820FXBMP-NDkr.2.67649Upgrade
VJ1206A820FXEACVishay Vitramon0VJ1206A820FXEAC-NDkr.4.42683Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.22405kr.13,344.30
Unit Price without VAT:kr.2.22405
Unit Price with VAT:kr.2.78006