
VJ1206A681JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A681JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A681JXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A681JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A681JXACW1BC |
Description | CAP CER 680PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A681JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.68300 | kr.16.83 |
| 50 | kr.1.25180 | kr.62.59 |
| 100 | kr.1.11870 | kr.111.87 |
| 500 | kr.0.89524 | kr.447.62 |
| 1.000 | kr.0.82618 | kr.826.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53867 | kr.2,154.68 |
| 8.000 | kr.0.50760 | kr.4,060.80 |
| 12.000 | kr.0.49204 | kr.5,904.48 |
| 20.000 | kr.0.47479 | kr.9,495.80 |
| 28.000 | kr.0.46470 | kr.13,011.60 |
| 40.000 | kr.0.45500 | kr.18,200.00 |
| 48.000 | kr.0.45041 | kr.21,619.68 |
| 96.000 | kr.0.43493 | kr.41,753.28 |
| 100.000 | kr.0.43411 | kr.43,411.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

