Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A680FXBAC | |
|---|---|
DigiKey Part Number | VJ1206A680FXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A680FXBAC |
Description | CAP CER 68PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680FXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A680FXCAC | Vishay Vitramon | 0 | VJ1206A680FXCAC-ND | kr.2.58116 | Upgrade |
| VJ1206A680FXCAP | Vishay Vitramon | 0 | VJ1206A680FXCAP-ND | kr.2.51639 | Upgrade |
| VJ1206A680FXCMC | Vishay Vitramon | 0 | VJ1206A680FXCMC-ND | kr.2.58116 | Upgrade |
| VJ1206A680FXCMP | Vishay Vitramon | 0 | VJ1206A680FXCMP-ND | kr.2.51639 | Upgrade |
| VJ1206A680FXBAP | Vishay Vitramon | 0 | VJ1206A680FXBAP-ND | kr.2.67649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.74405 | kr.16,464.30 |
| Unit Price without VAT: | kr.2.74405 |
|---|---|
| Unit Price with VAT: | kr.3.43006 |



