VJ1206A5R6CXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 10.202
Unit Price: kr.3.87000
Datasheet

Direct


YAGEO
In Stock: 12.409
Unit Price: kr.1.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.887
Unit Price: kr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.13253
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.825
Unit Price: kr.1.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.581
Unit Price: kr.5.14000
Datasheet
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A5R6CXACW1BC

DigiKey Part Number
BC1303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A5R6CXACW1BC
Description
CAP CER 5.6PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A5R6CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C569C5GACTUKEMET10.202399-C1206C569C5GACTUCT-NDkr.3.87000Direct
CC1206CRNPO9BN5R6YAGEO12.409311-1149-1-NDkr.1.46000Direct
KGM31BCG1H5R6CTKYOCERA AVX3.887478-KGM31BCG1H5R6CT-NDkr.3.30000Direct
C1206C569C1GACTUKEMET0399-C1206C569C1GACTUTR-NDkr.1.13253Upgrade
KGM31BCG2A5R6CTKYOCERA AVX2.825478-KGM31BCG2A5R6CT-NDkr.1.90000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39593kr.1,583.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.39593
Unit Price with VAT:kr.0.49491