Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A5R6BXAAC | |
|---|---|
DigiKey Part Number | VJ1206A5R6BXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A5R6BXAAC |
Description | CAP CER 5.6PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A5R6BXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A5R6BXAAP | Vishay Vitramon | 0 | VJ1206A5R6BXAAP-ND | kr.2.76404 | Parametric Equivalent |
| VJ1206A5R6BXAMC | Vishay Vitramon | 0 | VJ1206A5R6BXAMC-ND | kr.2.83310 | Parametric Equivalent |
| VJ1206A5R6BXAMP | Vishay Vitramon | 0 | VJ1206A5R6BXAMP-ND | kr.2.76404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.83310 | kr.16,998.60 |
| Unit Price without VAT: | kr.2.83310 |
|---|---|
| Unit Price with VAT: | kr.3.54138 |


