Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A561JXEAR | |
|---|---|
DigiKey Part Number | VJ1206A561JXEAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A561JXEAR |
Description | CAP CER 560PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A561JXEAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A561JBEBR31G | Vishay Vitramon | 0 | GA1206A561JBEBR31G-ND | kr.0.73694 | Parametric Equivalent |
| GA1206A561JBEBT31G | Vishay Vitramon | 0 | GA1206A561JBEBT31G-ND | kr.0.76451 | Parametric Equivalent |
| GA1206A561JXEBR31G | Vishay Vitramon | 0 | GA1206A561JXEBR31G-ND | kr.0.58451 | Parametric Equivalent |
| GA1206A561JXEBT31G | Vishay Vitramon | 0 | GA1206A561JXEBT31G-ND | kr.0.60790 | Parametric Equivalent |
| VJ1206A561JXEAT | Vishay Vitramon | 0 | VJ1206A561JXEAT-ND | kr.1.32670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.28597 | kr.12,859.70 |
| Unit Price without VAT: | kr.1.28597 |
|---|---|
| Unit Price with VAT: | kr.1.60746 |



