
VJ1206A560KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A560KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A560KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A560KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A560KXBPW1BC |
Description | CAP CER 56PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A560KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A560JXBMC | Vishay Vitramon | 4.975 | 720-VJ1206A560JXBMCCT-ND | kr.2.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86360 | kr.43.18 |
| 100 | kr.0.76520 | kr.76.52 |
| 500 | kr.0.59900 | kr.299.50 |
| 1.000 | kr.0.54784 | kr.547.84 |
| 2.500 | kr.0.49384 | kr.1,234.60 |
| 5.000 | kr.0.46134 | kr.2,306.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.42120 | kr.6,318.00 |
| 30.000 | kr.0.40155 | kr.12,046.50 |
| 45.000 | kr.0.39171 | kr.17,626.95 |
| 75.000 | kr.0.38080 | kr.28,560.00 |
| 105.000 | kr.0.37442 | kr.39,314.10 |
| 150.000 | kr.0.36829 | kr.55,243.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

