VJ1206A560FXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.88960
Datasheet

Direct


KYOCERA AVX
In Stock: 3.996
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.28372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54005
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.980
Unit Price: kr.5.14000
Datasheet
56 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A560FXBCW1BC

DigiKey Part Number
VJ1206A560FXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A560FXBCW1BC
Description
CAP CER 56PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A560FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A560FXBPW1BCVishay Vitramon0VJ1206A560FXBPW1BC-NDkr.1.88960Parametric Equivalent
KGM31BCG2A560FTKYOCERA AVX3.996478-KGM31BCG2A560FTCT-NDkr.5.14000Direct
1206N560F101CTWalsin Technology Corporation01292-1206N560F101CTTR-NDkr.0.28372Parametric Equivalent
C1206C560F1GACTUKEMET0399-C1206C560F1GACTUTR-NDkr.3.54005Parametric Equivalent
GMC31CG560F100NTCal-Chip Electronics, Inc.3.9804713-GMC31CG560F100NTCT-NDkr.5.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.02975kr.8,119.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.02975
Unit Price with VAT:kr.2.53719