VJ1206A4R7CXEAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05793
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05793
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.02311
Datasheet
4.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A4R7CXEAP

DigiKey Part Number
VJ1206A4R7CXEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A4R7CXEAP
Description
CAP CER 4.7PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A4R7CXEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A4R7CXEACVishay Vitramon0VJ1206A4R7CXEAC-NDkr.1.05793Parametric Equivalent
VJ1206A4R7CXEMCVishay Vitramon0VJ1206A4R7CXEMC-NDkr.1.05793Parametric Equivalent
VJ1206A4R7CXEMPVishay Vitramon0VJ1206A4R7CXEMP-NDkr.1.02311Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.02311kr.10,231.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.02311
Unit Price with VAT:kr.1.27889