VJ1206A472GXAMR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.05528
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.38964
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.05528
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.17307
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.17307
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.07127
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.39060
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.43360
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.10992
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.14667
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.96823
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.96568
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.07127
Datasheet
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A472GXAMR

DigiKey Part Number
VJ1206A472GXAMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A472GXAMR
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A472GXAMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A472FXAARVishay Vitramon0VJ1206A472FXAAR-NDkr.6.05528Upgrade
VJ1206A472FXAATVishay Vitramon0VJ1206A472FXAAT-NDkr.1.38964Upgrade
VJ1206A472FXAMRVishay Vitramon0VJ1206A472FXAMR-NDkr.6.05528Upgrade
VJ1206A472FXAMTVishay Vitramon0VJ1206A472FXAMT-NDkr.6.17307Upgrade
VJ1206A472FXBMTVishay Vitramon0VJ1206A472FXBMT-NDkr.6.17307Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.4.96823kr.49,682.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.96823
Unit Price with VAT:kr.6.21029