VJ1206A471KXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.41295
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.30436
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.55899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.44258
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.85670
Datasheet
470 pF ±10% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471KXJPW1BC

DigiKey Part Number
VJ1206A471KXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A471KXJPW1BC
Description
CAP CER 470PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (76)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A471FXAARVishay Vitramon0VJ1206A471FXAAR-NDkr.2.94978Upgrade
VJ1206A471FXAATVishay Vitramon0VJ1206A471FXAAT-NDkr.3.02200Upgrade
VJ1206A471FXACW1BCVishay Vitramon0VJ1206A471FXACW1BC-NDkr.1.41295Upgrade
VJ1206A471FXAMRVishay Vitramon0VJ1206A471FXAMR-NDkr.2.94978Upgrade
VJ1206A471FXAMTVishay Vitramon0VJ1206A471FXAMT-NDkr.3.02200Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.47415kr.7,112.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.47415
Unit Price with VAT:kr.0.59269