VJ1206A391GXEAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.18353
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.22196
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.93582
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.96844
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet
390 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A391GXEAT

DigiKey Part Number
VJ1206A391GXEAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A391GXEAT
Description
CAP CER 390PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A391GXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A391GBEBR31GVishay Vitramon0GA1206A391GBEBR31G-NDkr.1.18353Parametric Equivalent
GA1206A391GBEBT31GVishay Vitramon0GA1206A391GBEBT31G-NDkr.1.22196Parametric Equivalent
GA1206A391GXEBR31GVishay Vitramon0GA1206A391GXEBR31G-NDkr.0.93582Parametric Equivalent
GA1206A391GXEBT31GVishay Vitramon0GA1206A391GXEBT31G-NDkr.0.96844Parametric Equivalent
VJ1206A391GXEMTVishay Vitramon0VJ1206A391GXEMT-NDkr.2.06198Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.06198kr.12,371.88
Unit Price without VAT:kr.2.06198
Unit Price with VAT:kr.2.57748