Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A391FXAAR | |
|---|---|
DigiKey Part Number | VJ1206A391FXAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A391FXAAR |
Description | CAP CER 390PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A391FXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A391FXBAT | Vishay Vitramon | 0 | VJ1206A391FXBAT-ND | kr.0.40511 | Upgrade |
| GA1206A391FBABR31G | Vishay Vitramon | 0 | GA1206A391FBABR31G-ND | kr.0.37258 | Parametric Equivalent |
| GA1206A391FBABT31G | Vishay Vitramon | 0 | GA1206A391FBABT31G-ND | kr.0.38187 | Parametric Equivalent |
| GA1206A391FXABR31G | Vishay Vitramon | 0 | GA1206A391FXABR31G-ND | kr.0.29468 | Parametric Equivalent |
| GA1206A391FXABT31G | Vishay Vitramon | 0 | GA1206A391FXABT31G-ND | kr.0.30259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.94978 | kr.29,497.80 |
| Unit Price without VAT: | kr.2.94978 |
|---|---|
| Unit Price with VAT: | kr.3.68723 |




