
VJ1206A390GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A390GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A390GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A390GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A390GXAPW1BC |
Description | CAP CER 39PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A390GXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31CG390G50NT | Cal-Chip Electronics, Inc. | 3.990 | 4713-GMC31CG390G50NTCT-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97190 | kr.97.19 |
| 500 | kr.0.77056 | kr.385.28 |
| 1.000 | kr.0.70837 | kr.708.37 |
| 2.500 | kr.0.64282 | kr.1,607.05 |
| 5.000 | kr.0.60334 | kr.3,016.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.55456 | kr.8,318.40 |
| 30.000 | kr.0.53068 | kr.15,920.40 |
| 45.000 | kr.0.51872 | kr.23,342.40 |
| 75.000 | kr.0.50546 | kr.37,909.50 |
| 105.000 | kr.0.49771 | kr.52,259.55 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

