VJ1206A332JXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.09348
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.93223
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.97569
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88368
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92918
Datasheet
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332JXCAT

DigiKey Part Number
VJ1206A332JXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A332JXCAT
Description
CAP CER 3300PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332JXCAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A332GXCATVishay Vitramon0VJ1206A332GXCAT-NDkr.2.09348Upgrade
GA1206A332JBCBR31GVishay Vitramon0GA1206A332JBCBR31G-NDkr.0.93223Parametric Equivalent
GA1206A332JBCBT31GVishay Vitramon0GA1206A332JBCBT31G-NDkr.0.97569Parametric Equivalent
GA1206A332JXCBR31GVishay Vitramon0GA1206A332JXCBR31G-NDkr.0.88368Parametric Equivalent
GA1206A332JXCBT31GVishay Vitramon0GA1206A332JXCBT31G-NDkr.0.92918Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.30816kr.6,540.80
Unit Price without VAT:kr.1.30816
Unit Price with VAT:kr.1.63520