
VJ1206A330FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A330FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A330FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A330FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330FXBCW1BC |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.49600 | kr.24.96 |
| 50 | kr.1.89180 | kr.94.59 |
| 100 | kr.1.59490 | kr.159.49 |
| 500 | kr.1.39468 | kr.697.34 |
| 1.000 | kr.1.29818 | kr.1,298.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03760 | kr.4,150.40 |
| 8.000 | kr.1.00379 | kr.8,030.32 |
| 12.000 | kr.0.99347 | kr.11,921.64 |
| 20.000 | kr.0.98926 | kr.19,785.20 |
| 28.000 | kr.0.98016 | kr.27,444.48 |
| 40.000 | kr.0.97770 | kr.39,108.00 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

