VJ1206A2R7CXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.70598
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.63906
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.70598
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.63906
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.36899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32736
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.36899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32736
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87804
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82610
Datasheet
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A2R7CXAMC

DigiKey Part Number
VJ1206A2R7CXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A2R7CXAMC
Description
CAP CER 2.7PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A2R7CXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A2R7BXAACVishay Vitramon0VJ1206A2R7BXAAC-NDkr.2.70598Upgrade
VJ1206A2R7BXAAPVishay Vitramon0VJ1206A2R7BXAAP-NDkr.2.63906Upgrade
VJ1206A2R7BXAMCVishay Vitramon0VJ1206A2R7BXAMC-NDkr.2.70598Upgrade
VJ1206A2R7BXAMPVishay Vitramon0VJ1206A2R7BXAMP-NDkr.2.63906Upgrade
VJ1206A2R7CXBACVishay Vitramon0VJ1206A2R7CXBAC-NDkr.1.87804Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.87804kr.11,268.24
Unit Price without VAT:kr.1.87804
Unit Price with VAT:kr.2.34755