2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A2R2CXEAC

DigiKey Part Number
720-VJ1206A2R2CXEACTR-ND - Tape & Reel (TR)
720-VJ1206A2R2CXEACCT-ND - Cut Tape (CT)
720-VJ1206A2R2CXEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A2R2CXEAC
Description
CAP CER 2.2PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A2R2CXEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.38400kr.23.84
50kr.1.80300kr.90.15
100kr.1.62370kr.162.37
500kr.1.32100kr.660.50
1.000kr.1.22749kr.1,227.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11195kr.3,335.85
6.000kr.1.05543kr.6,332.58
9.000kr.1.02712kr.9,244.08
15.000kr.0.99574kr.14,936.10
21.000kr.0.97739kr.20,525.19
30.000kr.0.95974kr.28,792.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750