VJ1206A271FXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.90821
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.68755
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.75531
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.12870
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.18643
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.83789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.90821
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.42623
Datasheet
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A271FXAAT

DigiKey Part Number
VJ1206A271FXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A271FXAAT
Description
CAP CER 270PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A271FXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A271FXBMTVishay Vitramon0VJ1206A271FXBMT-NDkr.2.90821Upgrade
GA1206A271FBABR31GVishay Vitramon0GA1206A271FBABR31G-NDkr.2.68755Parametric Equivalent
GA1206A271FBABT31GVishay Vitramon0GA1206A271FBABT31G-NDkr.2.75531Parametric Equivalent
GA1206A271FXABR31GVishay Vitramon0GA1206A271FXABR31G-NDkr.2.12870Parametric Equivalent
GA1206A271FXABT31GVishay Vitramon0GA1206A271FXABT31G-NDkr.2.18643Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.90821kr.17,449.26
Unit Price without VAT:kr.2.90821
Unit Price with VAT:kr.3.63526