Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A222GXBMT | |
|---|---|
DigiKey Part Number | VJ1206A222GXBMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A222GXBMT |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222GXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A222FXBMT | Vishay Vitramon | 0 | VJ1206A222FXBMT-ND | kr.4.14438 | Upgrade |
| VJ1206A222GXCMT | Vishay Vitramon | 0 | VJ1206A222GXCMT-ND | kr.2.07163 | Upgrade |
| GA1206A222GBBBR31G | Vishay Vitramon | 0 | GA1206A222GBBBR31G-ND | kr.1.24982 | Parametric Equivalent |
| GA1206A222GBBBT31G | Vishay Vitramon | 0 | GA1206A222GBBBT31G-ND | kr.1.28974 | Parametric Equivalent |
| GA1206A222GXBBR31G | Vishay Vitramon | 0 | GA1206A222GXBBR31G-ND | kr.0.99227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.56649 | kr.27,398.94 |
| Unit Price without VAT: | kr.4.56649 |
|---|---|
| Unit Price with VAT: | kr.5.70811 |




