
VJ1206A221JXEAT | |
|---|---|
DigiKey Part Number | 720-1843-2-ND - Tape & Reel (TR) 720-1843-1-ND - Cut Tape (CT) 720-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXEAT |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.1.85000 | kr.18.50 |
| 50 | kr.1.45400 | kr.72.70 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.29216 | kr.646.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00708 | kr.3,021.24 |
| 6.000 | kr.0.95736 | kr.5,744.16 |
| 9.000 | kr.0.93244 | kr.8,391.96 |
| 15.000 | kr.0.90484 | kr.13,572.60 |
| 21.000 | kr.0.89600 | kr.18,816.00 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

