22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220JXAMC

DigiKey Part Number
720-VJ1206A220JXAMCTR-ND - Tape & Reel (TR)
720-VJ1206A220JXAMCCT-ND - Cut Tape (CT)
720-VJ1206A220JXAMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A220JXAMC
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A220JXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97640kr.48.82
100kr.0.86670kr.86.67
500kr.0.68308kr.341.54
1.000kr.0.62646kr.626.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55655kr.1,669.65
6.000kr.0.52236kr.3,134.16
9.000kr.0.50524kr.4,547.16
15.000kr.0.48627kr.7,294.05
21.000kr.0.47518kr.9,978.78
30.000kr.0.46451kr.13,935.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500