Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A220GXAAP | |
|---|---|
DigiKey Part Number | VJ1206A220GXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A220GXAAP |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220GXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A220FXAAC | Vishay Vitramon | 0 | VJ1206A220FXAAC-ND | kr.2.74405 | Upgrade |
| VJ1206A220FXAAP | Vishay Vitramon | 0 | VJ1206A220FXAAP-ND | kr.2.67649 | Upgrade |
| VJ1206A220FXAMC | Vishay Vitramon | 0 | VJ1206A220FXAMC-ND | kr.2.74405 | Upgrade |
| VJ1206A220FXAMP | Vishay Vitramon | 0 | VJ1206A220FXAMP-ND | kr.2.67649 | Upgrade |
| VJ1206A220FXBAC | Vishay Vitramon | 0 | VJ1206A220FXBAC-ND | kr.2.74405 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.16563 | kr.21,656.30 |
| Unit Price without VAT: | kr.2.16563 |
|---|---|
| Unit Price with VAT: | kr.2.70704 |


