VJ1206A220FXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 713
Unit Price: kr.4.25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.10088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.43864
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.43864
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37637
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220FXACW1BC

DigiKey Part Number
VJ1206A220FXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A220FXACW1BC
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A220FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A220FXAACVishay Vitramon0VJ1206A220FXAAC-NDkr.2.74405Upgrade
VJ1206A220FXAAPVishay Vitramon0VJ1206A220FXAAP-NDkr.2.67649Upgrade
VJ1206A220FXAMCVishay Vitramon0VJ1206A220FXAMC-NDkr.2.74405Upgrade
VJ1206A220FXAMPVishay Vitramon0VJ1206A220FXAMP-NDkr.2.67649Upgrade
VJ1206A220FXBACVishay Vitramon0VJ1206A220FXBAC-NDkr.2.74405Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08867kr.4,354.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.08867
Unit Price with VAT:kr.1.36084