Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A1R5CXAMP | |
|---|---|
DigiKey Part Number | VJ1206A1R5CXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A1R5CXAMP |
Description | CAP CER 1.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A1R5CXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A1R5BXCAC | Vishay Vitramon | 0 | VJ1206A1R5BXCAC-ND | kr.7.02649 | Upgrade |
| VJ1206A1R5BXCAP | Vishay Vitramon | 0 | VJ1206A1R5BXCAP-ND | kr.6.89782 | Upgrade |
| VJ1206A1R5BXCMC | Vishay Vitramon | 0 | VJ1206A1R5BXCMC-ND | kr.7.02649 | Upgrade |
| VJ1206A1R5BXCMP | Vishay Vitramon | 0 | VJ1206A1R5BXCMP-ND | kr.6.89782 | Upgrade |
| VJ1206A1R5CXBAC | Vishay Vitramon | 0 | VJ1206A1R5CXBAC-ND | kr.1.87804 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.82610 | kr.18,261.00 |
| Unit Price without VAT: | kr.1.82610 |
|---|---|
| Unit Price with VAT: | kr.2.28263 |



