
VJ1206A182JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A182JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A182JXBATCT-ND - Cut Tape (CT) 720-VJ1206A182JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A182JXBAT |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A182JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.37460 | kr.68.73 |
| 100 | kr.1.23060 | kr.123.06 |
| 500 | kr.0.98740 | kr.493.70 |
| 1.000 | kr.0.91226 | kr.912.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81957 | kr.2,458.71 |
| 6.000 | kr.0.77421 | kr.4,645.26 |
| 9.000 | kr.0.75149 | kr.6,763.41 |
| 15.000 | kr.0.72632 | kr.10,894.80 |
| 21.000 | kr.0.71161 | kr.14,943.81 |
| 30.000 | kr.0.69745 | kr.20,923.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

