VJ1206A182GXCMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.31151
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.35280
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04406
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07927
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.51360
Datasheet
1800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A182GXCMT

DigiKey Part Number
VJ1206A182GXCMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A182GXCMT
Description
CAP CER 1800PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A182GXCMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A182GBCBR31GVishay Vitramon0GA1206A182GBCBR31G-NDkr.1.31151Parametric Equivalent
GA1206A182GBCBT31GVishay Vitramon0GA1206A182GBCBT31G-NDkr.1.35280Parametric Equivalent
GA1206A182GXCBR31GVishay Vitramon0GA1206A182GXCBR31G-NDkr.1.04406Parametric Equivalent
GA1206A182GXCBT31GVishay Vitramon0GA1206A182GXCBT31G-NDkr.1.07927Parametric Equivalent
C1206C182G2GACTUKEMET0399-C1206C182G2GACTUTR-NDkr.3.51360Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.07163kr.12,429.78
Unit Price without VAT:kr.2.07163
Unit Price with VAT:kr.2.58954