VJ1206A181JXBAT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.47899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.02351
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.76821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53707
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07740
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07740
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57616
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60456
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45489
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47816
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46660
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46660
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49037
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A181JXBAT

DigiKey Part Number
720-VJ1206A181JXBATTR-ND - Tape & Reel (TR)
720-VJ1206A181JXBATCT-ND - Cut Tape (CT)
720-VJ1206A181JXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A181JXBAT
Description
CAP CER 180PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A181JXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.29900kr.12.99
50kr.0.95240kr.47.62
100kr.0.84610kr.84.61
500kr.0.66752kr.333.76
1.000kr.0.61235kr.612.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54428kr.1,632.84
6.000kr.0.51099kr.3,065.94
9.000kr.0.49432kr.4,448.88
15.000kr.0.47585kr.7,137.75
21.000kr.0.46505kr.9,766.05
30.000kr.0.45467kr.13,640.10
36.000kr.0.44975kr.16,191.00
72.000kr.0.43318kr.31,188.96
75.000kr.0.43229kr.32,421.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500