VJ1206A181FXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74790
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.81669
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.18023
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.23892
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.96616
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.81297
Datasheet
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A181FXBMT

DigiKey Part Number
VJ1206A181FXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A181FXBMT
Description
CAP CER 180PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A181FXBMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A181FBBBR31GVishay Vitramon0GA1206A181FBBBR31G-NDkr.2.74790Parametric Equivalent
GA1206A181FBBBT31GVishay Vitramon0GA1206A181FBBBT31G-NDkr.2.81669Parametric Equivalent
GA1206A181FXBBR31GVishay Vitramon0GA1206A181FXBBR31G-NDkr.2.18023Parametric Equivalent
GA1206A181FXBBT31GVishay Vitramon0GA1206A181FXBBT31G-NDkr.2.23892Parametric Equivalent
VJ1206A181FXBATVishay Vitramon0720-VJ1206A181FXBATTR-NDkr.1.96616Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.90821kr.17,449.26
Unit Price without VAT:kr.2.90821
Unit Price with VAT:kr.3.63526