
VJ1206A181FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A181FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A181FXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A181FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A181FXACW1BC |
Description | CAP CER 180PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A181FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.2.61800 | kr.26.18 |
50 | kr.2.09400 | kr.104.70 |
100 | kr.1.95710 | kr.195.71 |
500 | kr.1.63276 | kr.816.38 |
1.000 | kr.1.52429 | kr.1,524.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.33715 | kr.5,348.60 |
8.000 | kr.1.28191 | kr.10,255.28 |
12.000 | kr.1.27070 | kr.15,248.40 |
20.000 | kr.1.23711 | kr.24,742.20 |
28.000 | kr.1.21747 | kr.34,089.16 |
40.000 | kr.1.19857 | kr.47,942.80 |
48.000 | kr.1.18962 | kr.57,101.76 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |