VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A181FXACW1BC

DigiKey Part Number
720-VJ1206A181FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A181FXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A181FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A181FXACW1BC
Description
CAP CER 180PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A181FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.61800kr.26.18
50kr.2.09400kr.104.70
100kr.1.95710kr.195.71
500kr.1.63276kr.816.38
1.000kr.1.52429kr.1,524.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.33715kr.5,348.60
8.000kr.1.28191kr.10,255.28
12.000kr.1.27070kr.15,248.40
20.000kr.1.23711kr.24,742.20
28.000kr.1.21747kr.34,089.16
40.000kr.1.19857kr.47,942.80
48.000kr.1.18962kr.57,101.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250