
VJ1206A151JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206A151JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A151JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A151JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A151JXGAT5Z |
Description | CAP CER 150PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A151JXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.70600 | kr.57.06 |
| 50 | kr.4.51160 | kr.225.58 |
| 100 | kr.4.14260 | kr.414.26 |
| 500 | kr.3.52010 | kr.1,760.05 |
| 1.000 | kr.3.32742 | kr.3,327.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.08946 | kr.9,268.38 |
| 6.000 | kr.2.97293 | kr.17,837.58 |
| 9.000 | kr.2.91456 | kr.26,231.04 |
| 15.000 | kr.2.84986 | kr.42,747.90 |
| 21.000 | kr.2.81200 | kr.59,052.00 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

