
VJ1206A151JXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A151JXEATTR-ND - Tape & Reel (TR) 720-VJ1206A151JXEATCT-ND - Cut Tape (CT) 720-VJ1206A151JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A151JXEAT |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A151JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85900 | kr.28.59 |
| 50 | kr.2.17960 | kr.108.98 |
| 100 | kr.1.97110 | kr.197.11 |
| 500 | kr.1.61886 | kr.809.43 |
| 1.000 | kr.1.51000 | kr.1,510.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37548 | kr.4,126.44 |
| 6.000 | kr.1.30965 | kr.7,857.90 |
| 9.000 | kr.1.27669 | kr.11,490.21 |
| 15.000 | kr.1.24014 | kr.18,602.10 |
| 21.000 | kr.1.21877 | kr.25,594.17 |
| 30.000 | kr.1.19822 | kr.35,946.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

