
VJ1206A121JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A121JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A121JXBATCT-ND - Cut Tape (CT) 720-VJ1206A121JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A121JXBAT |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A121JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07280 | kr.53.64 |
| 100 | kr.0.95420 | kr.95.42 |
| 500 | kr.0.75586 | kr.377.93 |
| 1.000 | kr.0.69461 | kr.694.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61906 | kr.1,857.18 |
| 6.000 | kr.0.58209 | kr.3,492.54 |
| 9.000 | kr.0.56358 | kr.5,072.22 |
| 15.000 | kr.0.54306 | kr.8,145.90 |
| 21.000 | kr.0.53107 | kr.11,152.47 |
| 30.000 | kr.0.51953 | kr.15,585.90 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

