VJ1206A121GXEAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.42683
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.17291
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.21109
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.93403
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.96660
Datasheet
120 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A121GXEAT

DigiKey Part Number
VJ1206A121GXEAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A121GXEAT
Description
CAP CER 120PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A121GXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A121FXEMTVishay Vitramon0VJ1206A121FXEMT-NDkr.4.42683Upgrade
GA1206A121GBEBR31GVishay Vitramon0GA1206A121GBEBR31G-NDkr.1.17291Parametric Equivalent
GA1206A121GBEBT31GVishay Vitramon0GA1206A121GBEBT31G-NDkr.1.21109Parametric Equivalent
GA1206A121GXEBR31GVishay Vitramon0GA1206A121GXEBR31G-NDkr.0.93403Parametric Equivalent
GA1206A121GXEBT31GVishay Vitramon0GA1206A121GXEBT31G-NDkr.0.96660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.06198kr.12,371.88
Unit Price without VAT:kr.2.06198
Unit Price with VAT:kr.2.57748