VJ1206A120JXEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00654
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75421
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.80471
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75421
Datasheet
12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A120JXEAC

DigiKey Part Number
VJ1206A120JXEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A120JXEAC
Description
CAP CER 12PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A120JXEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A120GXEACVishay Vitramon0VJ1206A120GXEAC-NDkr.2.06198Upgrade
VJ1206A120GXEAPVishay Vitramon0VJ1206A120GXEAP-NDkr.2.00654Upgrade
VJ1206A120GXEMCVishay Vitramon0VJ1206A120GXEMC-NDkr.2.06198Upgrade
VJ1206A120GXEMPVishay Vitramon0VJ1206A120GXEMP-NDkr.2.00654Upgrade
VJ1206A120JXEAPVishay Vitramon0VJ1206A120JXEAP-NDkr.1.75421Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.80471kr.10,828.26
Unit Price without VAT:kr.1.80471
Unit Price with VAT:kr.2.25589