VJ1206A120FXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.67649
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.02975
Datasheet

Direct


KYOCERA AVX
In Stock: 601
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.27205
Datasheet
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A120FXBPW1BC

DigiKey Part Number
VJ1206A120FXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A120FXBPW1BC
Description
CAP CER 12PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A120FXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A120FXBACVishay Vitramon0VJ1206A120FXBAC-NDkr.2.74405Upgrade
VJ1206A120FXBAPVishay Vitramon0VJ1206A120FXBAP-NDkr.2.67649Upgrade
VJ1206A120FXBMCVishay Vitramon0VJ1206A120FXBMC-NDkr.2.74405Upgrade
VJ1206A120FXBMPVishay Vitramon0VJ1206A120FXBMP-NDkr.2.67649Upgrade
VJ1206A120FXBCW1BCVishay Vitramon0VJ1206A120FXBCW1BC-NDkr.2.02975Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.88960kr.28,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.88960
Unit Price with VAT:kr.2.36200