
VJ1206A103JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A103JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A103JXAATCT-ND - Cut Tape (CT) 720-VJ1206A103JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103JXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.19500 | kr.31.95 |
| 50 | kr.2.44980 | kr.122.49 |
| 100 | kr.2.22090 | kr.222.09 |
| 500 | kr.1.83428 | kr.917.14 |
| 1.000 | kr.1.71472 | kr.1,714.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56716 | kr.4,701.48 |
| 6.000 | kr.1.49493 | kr.8,969.58 |
| 9.000 | kr.1.45874 | kr.13,128.66 |
| 15.000 | kr.1.41863 | kr.21,279.45 |
| 21.000 | kr.1.39519 | kr.29,298.99 |
| 30.000 | kr.1.37263 | kr.41,178.90 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

