VJ1206A103GXXTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.64230
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.90063
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.85489
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13028
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.22564
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.39525
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.189
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.39525
Datasheet

Direct


YAGEO
In Stock: 6.387
Unit Price: kr.5.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.12721
Datasheet

Direct


KYOCERA AVX
In Stock: 3.341
Unit Price: kr.6.66000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.55002
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.55655
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.13517
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A103GXXTW1BC

DigiKey Part Number
VJ1206A103GXXTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A103GXXTW1BC
Description
CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A103GXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54733kr.4,641.99
Manufacturers Standard Package
Unit Price without VAT:kr.1.54733
Unit Price with VAT:kr.1.93416