
VJ1206A102KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A102KXBATTR-ND - Tape & Reel (TR) 720-VJ1206A102KXBATCT-ND - Cut Tape (CT) 720-VJ1206A102KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102KXBAT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102KXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10060 | kr.55.03 |
| 100 | kr.0.98080 | kr.98.08 |
| 500 | kr.0.77792 | kr.388.96 |
| 1.000 | kr.0.71528 | kr.715.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63799 | kr.1,913.97 |
| 6.000 | kr.0.60020 | kr.3,601.20 |
| 9.000 | kr.0.58128 | kr.5,231.52 |
| 15.000 | kr.0.56030 | kr.8,404.50 |
| 21.000 | kr.0.54805 | kr.11,509.05 |
| 30.000 | kr.0.53625 | kr.16,087.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

