VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102JXBCW1BC

DigiKey Part Number
720-VJ1206A102JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A102JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A102JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102JXBCW1BC
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.53600kr.15.36
50kr.1.13800kr.56.90
100kr.0.91460kr.91.46
500kr.0.78068kr.390.34
1.000kr.0.63584kr.635.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54317kr.2,172.68
8.000kr.0.47880kr.3,830.40
12.000kr.0.47674kr.5,720.88
20.000kr.0.47438kr.9,487.60
28.000kr.0.47296kr.13,242.88
40.000kr.0.47158kr.18,863.20
48.000kr.0.47090kr.22,603.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000